Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 27-9300-6Copy |
| Order Code | 5109470 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$389.920 |
| 10+ | NT$337.930 |
| 25+ | NT$324.930 |
| 100+ | NT$304.590 |
| 250+ | NT$291.810 |
| 500+ | NT$276.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$389.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 27-9300-6Copy |
| Order Code | 5109470 |
| RF Attenuator Interface Type | BNC Plug to BNC Jack |
| Attenuation | 6dB |
| Frequency Range | 1.2GHz to 2GHz |
| Input Power | 0.5W |
| Impedance | 50ohm |
| Attenuator Body Material | Brass |
| Operating Temperature Range | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| RF Attenuator Interface Type | BNC Plug to BNC Jack |
|---|---|
| Frequency Range | 1.2GHz to 2GHz |
| Impedance | 50ohm |
| Operating Temperature Range | - |
| SVHC | To Be Advised |
| Attenuation | 6dB |
|---|---|
| Input Power | 0.5W |
| Attenuator Body Material | Brass |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
