Print Page
415-0091-150
RF / Coaxial Cable Assembly, 5.91 ", 150 mm, 1.37mm, UMC Right Angle Plug, SMA Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0091-150Copy |
| Order Code | 5109471 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$356.590 |
| 10+ | NT$318.020 |
| 25+ | NT$282.910 |
| 100+ | NT$267.720 |
| 250+ | NT$258.290 |
| 500+ | NT$253.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$356.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0091-150Copy |
| Order Code | 5109471 |
| Cable Length - Imperial | 5.91" |
| Cable Length - Metric | 150mm |
| Coaxial Cable Type | 1.37mm |
| Connector Type A | UMC Right Angle Plug |
| Connector Type B | SMA Plug |
| Impedance | 50ohm |
| Jacket Colour | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Length - Imperial | 5.91" |
|---|---|
| Coaxial Cable Type | 1.37mm |
| Connector Type B | SMA Plug |
| Jacket Colour | - |
| SVHC | To Be Advised |
| Cable Length - Metric | 150mm |
|---|---|
| Connector Type A | UMC Right Angle Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
