Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172167-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code3398994
Product RangeMini-Universal MATE-N-LOK
Your Part Number
578 In Stock
Need more?
578 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$23.180 |
| 100+ | NT$19.690 |
| 250+ | NT$18.450 |
| 500+ | NT$17.570 |
| 1000+ | NT$16.740 |
| 2500+ | NT$15.690 |
Price for:Each
Minimum: 10
Multiple: 10
NT$231.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172167-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code3398994
Product RangeMini-Universal MATE-N-LOK
Product RangeMini-Universal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing4.14mm
For Use WithAMP 170359, 170360, 170361, 170362 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
AMP 170359, 170360, 170361, 170362 Pin Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
