Print Page
1-178802-8
Connector Housing, Dynamic D-3100S, Plug, 10 Ways, 3.81 mm, Dynamic D-3000 Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-178802-8Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 2442440 |
| Product Range | Dynamic D-3100S |
| Your Part Number |
769 In Stock
Need more?
769 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$112.340 |
| 10+ | NT$95.400 |
| 100+ | NT$85.130 |
| 250+ | NT$78.780 |
| 500+ | NT$75.010 |
| 1000+ | NT$71.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$112.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-178802-8Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 2442440 |
| Product Range | Dynamic D-3100S |
| Product Range | Dynamic D-3100S |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 10Ways |
| Pitch Spacing | 3.81mm |
| For Use With | Dynamic D-3000 Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
| Product Range | Dynamic D-3100S |
|---|---|
| No. of Positions | 10Ways |
| For Use With | Dynamic D-3000 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.81mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010687 |
