Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2332664-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4203631
Product RangeUMP Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$561.970 |
| 10+ | NT$538.790 |
| 25+ | NT$528.020 |
| 100+ | NT$517.240 |
| 250+ | NT$506.470 |
| 500+ | NT$495.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$561.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2332664-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4203631
Product RangeUMP Series
No. of Contacts3Contacts
Product RangeUMP Series
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing8mm
Contact MaterialCopper Alloy
Connector Shell Size-
Technical Specifications
No. of Contacts
3Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Product Range
UMP Series
Pitch Spacing
8mm
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
