Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180907-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code4629033
Product RangeFASTON 250 Series
Your Part Number
72 In Stock
2,100 more incoming. You can reserve stock now
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$13.100 |
| 100+ | NT$11.130 |
| 500+ | NT$9.940 |
| 1000+ | NT$9.460 |
| 2500+ | NT$8.870 |
| 5000+ | NT$8.700 |
Price for:Each
Minimum: 10
Multiple: 10
NT$131.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180907-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code4629033
Product RangeFASTON 250 Series
Product RangeFASTON 250 Series
No. of Positions2Ways
Pitch Spacing7.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250 Series
No. of Positions
2Ways
For Use With
AMP FASTON 250 Series Quick Connect Socket Contacts
Gender
Receptacle
Pitch Spacing
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
