Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2332664-9Copy
Manufacturer Standard Lead Time20 weeks
Order Code4203685
Your Part Number
150 In Stock
Need more?
150 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$471.110 |
| 10+ | NT$447.150 |
| 25+ | NT$438.210 |
| 100+ | NT$429.270 |
| 250+ | NT$420.330 |
| 500+ | NT$411.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$471.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2332664-9Copy
Manufacturer Standard Lead Time20 weeks
Order Code4203685
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing8mm
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Connector Shell Size-
Technical Specifications
Connector Mounting
Panel PCB Mount
Pitch Spacing
8mm
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Right Angle
Contact Gender
Pin, Socket
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
