Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353908-2.Copy
Order Code1642615
Product RangeAMP Mini CT
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353908-2.Copy
Order Code1642615
Product RangeAMP Mini CT
Product RangeAMP Mini CT
GenderSocket
No. of Positions2Ways
Pitch Spacing1.5mm
For Use WithAMP Mini CT Series Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
AMP Mini CT
No. of Positions
2Ways
For Use With
AMP Mini CT Series Contacts
Gender
Socket
Pitch Spacing
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
