Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160303-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4870952
Product RangeFASTON 110 Series
Your Part Number
6,900 In Stock
Need more?
6,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$3.790 |
| 500+ | NT$3.370 |
| 1000+ | NT$3.210 |
| 2500+ | NT$2.920 |
| 5000+ | NT$2.820 |
| 10000+ | NT$2.570 |
Price for:Each
Minimum: 100
Multiple: 100
NT$379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160303-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4870952
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.51mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.51mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
