Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205820-2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2839230
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,246 In Stock
Need more?
3,246 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3.400 |
| 10+ | NT$1.890 |
| 25+ | NT$1.800 |
| 100+ | NT$1.700 |
| 500+ | NT$1.640 |
| 1000+ | NT$1.580 |
| 2500+ | NT$1.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205820-2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2839230
Product RangeTUK SGACK902S Keystone Coupler
Internal Diameter3.18mm
External Diameter5.56mm
Fastener Material-
Thread Size - MetricM2.5
Fastener PlatingZinc
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Internal Diameter
3.18mm
Fastener Material
-
Fastener Plating
Zinc
SVHC
No SVHC (23-Jan-2024)
External Diameter
5.56mm
Thread Size - Metric
M2.5
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
