Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556879-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3792095
Product RangeAMPINNERGY
Your Part Number
456 In Stock
Need more?
456 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$269.580 |
| 10+ | NT$228.940 |
| 100+ | NT$194.600 |
| 250+ | NT$184.160 |
| 500+ | NT$173.720 |
| 1000+ | NT$165.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$269.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556879-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3792095
Product RangeAMPINNERGY
Product RangeAMPINNERGY
No. of Positions2Ways
Pitch Spacing11.18mm
For Use WithAMPINNERGY Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPINNERGY
No. of Positions
2Ways
For Use With
AMPINNERGY Connectors
Gender
Plug
Pitch Spacing
11.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
