Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-1203Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4905174 |
| Your Part Number |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$373.770 |
| 10+ | NT$336.340 |
| 25+ | NT$325.560 |
| 50+ | NT$320.520 |
| 100+ | NT$315.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$373.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-1203Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4905174 |
| Sensor Type | Air Temperature Sensor |
| Sensor Interface Type | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Range | -40°C to +150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GE-1203 is a heavy duty air temperature sensor.
- High sensitivity and compact design
- Integrated Metri-pack 150.2 sealed connector with brass housing
- Single handed installation without tools
- M14x1.5mm thread
- Continuous operating temperature range from -40°C to 150°C
- 5V operating voltage
- 0.3inch (7.62mm) diameter
Technical Specifications
| Sensor Type | Air Temperature Sensor |
|---|---|
| Sensor Mounting | Panel Mount |
| Product Range | - |
| Sensor Interface Type | - |
|---|---|
| Operating Temperature Range | -40°C to +150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .095 |
