Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-2093Copy |
| Order Code | 4905175 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$452.000 |
| 10+ | NT$406.730 |
| 25+ | NT$393.690 |
| 50+ | NT$387.600 |
| 100+ | NT$381.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-2093Copy |
| Order Code | 4905175 |
| Sensor Type | Fluid Temperature Sensor |
| Sensor Interface Type | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Range | -40°C to +150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GE-2093 is a fluid temperature sensor that measures and monitors the temperature of a variety of fluids.
- High sensitivity and compact design
- Integrated Metri-pack 150.2 sealed connector with brass housing and O-ring seal
- Single handed installation without tools
- M14x1.5mm thread
- Continuous operating temperature range from -40°C to 150°C
- 5V operating voltage
- 0.3inch (7.62mm) diameter
Technical Specifications
| Sensor Type | Fluid Temperature Sensor |
|---|---|
| Sensor Mounting | Panel Mount |
| Product Range | - |
| Sensor Interface Type | - |
|---|---|
| Operating Temperature Range | -40°C to +150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
