Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/20KF32SN.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2708597 |
| Product Range | MIL-DTL-38999 Series III |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$7,869.700 |
| 5+ | NT$5,544.110 |
| 10+ | NT$5,032.970 |
| 25+ | NT$4,721.290 |
| 50+ | NT$4,570.320 |
| 100+ | NT$4,302.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,869.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/20KF32SN.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2708597 |
| Product Range | MIL-DTL-38999 Series III |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | MIL-DTL-38999 Series III |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 32Contacts |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 19-32 |
| Connector Body Material | Stainless Steel Body |
| Connector Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Corrosion Resistant, EMI, Firewall |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 19-32 |
| Connector Body Plating | Passivated |
| Contact Plating | Gold |
| Service Class | Corrosion Resistant, EMI, Firewall |
| Product Range | MIL-DTL-38999 Series III |
|---|---|
| No. of Contacts | 32Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Stainless Steel Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .093895 |
