Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020007-H031B01LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code2164616
Your Part Number
113 In Stock
Need more?
113 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$26.090 |
| 500+ | NT$25.350 |
| 1250+ | NT$23.180 |
| 2500+ | NT$22.720 |
| 6250+ | NT$22.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020007-H031B01LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code2164616
Technical Datasheet
Pitch Spacing5.08mm
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Rated Current12A
Rated Voltage300V
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Rated Current
12A
SVHC
Lead (07-Nov-2024)
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Rated Voltage
300V
Technical Docs (1)
Alternatives for 20020007-H031B01LF
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004989
