Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKE081151A000GCopy
Order Code5120702
Product RangeKE 3.5mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$33.200 |
| 100+ | NT$23.380 |
| 250+ | NT$19.140 |
| 500+ | NT$17.670 |
| 1000+ | NT$16.160 |
| 2500+ | NT$15.540 |
Price for:Each
Minimum: 10
Multiple: 10
NT$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKE081151A000GCopy
Order Code5120702
Product RangeKE 3.5mm Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current5.5A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeKE 3.5mm Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
KE 3.5mm Series
Pitch Spacing
3.5mm
Rated Current
5.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
