Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0651030000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3770529
Product RangeTJ 5.08mm Series
Your Part Number
718 In Stock
Need more?
718 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$54.060 |
| 10+ | NT$48.300 |
| 25+ | NT$44.460 |
| 50+ | NT$41.270 |
| 100+ | NT$38.710 |
| 250+ | NT$36.790 |
| 500+ | NT$36.100 |
| 2500+ | NT$35.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0651030000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3770529
Product RangeTJ 5.08mm Series
Wire Size (AWG)24AWG to 12AWG
Wire Connection MethodScrew
Product RangeTJ 5.08mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Wire Size (AWG)
24AWG to 12AWG
Product Range
TJ 5.08mm Series
Wire Connection Method
Screw
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008723
