Print Page
AC3FAV-AU-PRE
XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAV-AU-PRECopy
Manufacturer Standard Lead Time11 weeks
Order Code3280936
Product RangeAC
Your Part Number
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77.790 |
| 10+ | NT$66.010 |
| 100+ | NT$56.090 |
| 500+ | NT$50.070 |
| 1000+ | NT$47.680 |
| 2500+ | NT$44.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$77.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAV-AU-PRECopy
Manufacturer Standard Lead Time11 weeks
Order Code3280936
Product RangeAC
No. of Contacts3Contacts
GenderJack
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeAC
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
AC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01254
