Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167522-12LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4733021
Product RangeMinitek Pwr Hybrid 3.0 10167522 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$3.050 |
| 500+ | NT$2.720 |
| 1000+ | NT$2.590 |
| 2500+ | NT$2.430 |
| 5000+ | NT$2.390 |
| 10000+ | NT$2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167522-12LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4733021
Product RangeMinitek Pwr Hybrid 3.0 10167522 Series
Product RangeMinitek Pwr Hybrid 3.0 10167522 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Minitek Pwr Hybrid 3.0 10167522 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol Minitek Pwr Hybrid 3.0 10167523 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
