Print Page
10174854-10BLF
Heavy Duty Connector Base, 10 Position, 5.7mm Pitch, Minitek Pwr 5.7 Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174854-10BLFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4950913 |
| Product Range | Minitek Pwr 5.7 Series |
| Your Part Number |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.780 |
| 10+ | NT$32.140 |
| 100+ | NT$27.320 |
| 500+ | NT$24.390 |
| 1000+ | NT$23.220 |
| 2500+ | NT$21.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174854-10BLFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4950913 |
| Product Range | Minitek Pwr 5.7 Series |
| Product Range | Minitek Pwr 5.7 Series |
| Connector Mounting | Cable Mount |
| Rectangular Shell Size | - |
| For Use With | Amphenol Rectangular Power Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Locking Type | Latch |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | Minitek Pwr 5.7 Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| SVHC | No SVHC (12-Jan-2017) |
| Connector Mounting | Cable Mount |
|---|---|
| For Use With | Amphenol Rectangular Power Contacts |
| Locking Type | Latch |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
