Print Page
10174856-131LF
Rectangular Power Contact, Minitek Pwr 5.7 Series, Gold Flash Plated Contacts, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174856-131LFCopy |
| Order Code | 4950932 |
| Product Range | Minitek Pwr 5.7 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$17.150 |
| 10+ | NT$15.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174856-131LFCopy |
| Order Code | 4950932 |
| Product Range | Minitek Pwr 5.7 Series |
| Product Range | Minitek Pwr 5.7 Series |
| Contact Plating | Gold Flash Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | Minitek Pwr 5.7 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Gold Flash Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 16AWG |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
