Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC1005LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4826790
Product Range8638 Series
Your Part Number
499 In Stock
200 more incoming. You can reserve stock now
499 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$164.130 |
| 10+ | NT$139.340 |
| 100+ | NT$118.420 |
| 250+ | NT$111.000 |
| 500+ | NT$105.710 |
| 1000+ | NT$100.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$164.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC1005LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4826790
Product Range8638 Series
For Use WithAmphenol DW Series D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product Range8638 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Amphenol DW Series D Sub Connectors
Contact Material
Brass
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
8638 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
