Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552096LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4826762
Your Part Number
930 In Stock
Need more?
930 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.410 |
| 10+ | NT$79.460 |
| 100+ | NT$67.540 |
| 250+ | NT$63.310 |
| 500+ | NT$60.290 |
| 1000+ | NT$57.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552096LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4826762
Product Range-
Screw Length7mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell SizeDE, DA, DB, DC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
DE, DA, DB, DC
Screw Length
7mm
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
