Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCBL280011ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4541997
Product RangeMini Cool Edge Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,578.630 |
| 5+ | NT$4,235.410 |
| 10+ | NT$3,892.190 |
| 25+ | NT$3,853.340 |
| 50+ | NT$3,814.480 |
| 100+ | NT$3,777.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,578.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCBL280011ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4541997
Product RangeMini Cool Edge Series
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket Colour-
Product RangeMini Cool Edge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
19.69"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
500mm
Product Range
Mini Cool Edge Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
