Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP6401P63Copy
Manufacturer Standard Lead Time10 weeks
Order Code4841157
Product RangeFLH Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$129.670 |
| 10+ | NT$128.060 |
| 100+ | NT$123.210 |
| 250+ | NT$118.360 |
| 500+ | NT$113.510 |
| 1000+ | NT$108.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$129.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP6401P63Copy
Manufacturer Standard Lead Time10 weeks
Order Code4841157
Product RangeFLH Series
Product RangeFLH Series
No. of Contacts6Contacts
Pitch Spacing2.5mm
Contact Termination TypePush In
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FLH Series
Gender
Plug
Contact Termination Type
Push In
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
6Contacts
Pitch Spacing
2.5mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
