Print Page
G88CFH12204S1THR
Heavy Duty Connector Base, 12Power+4Signal, Micro Power Top PCIE Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | G88CFH12204S1THRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4848799 |
| Product Range | Micro Power Top PCIE Series |
| Your Part Number |
3,988 In Stock
Need more?
3,988 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.590 |
| 10+ | NT$26.230 |
| 100+ | NT$23.320 |
| 500+ | NT$21.620 |
| 1000+ | NT$20.520 |
| 2500+ | NT$19.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$30.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | G88CFH12204S1THRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4848799 |
| Product Range | Micro Power Top PCIE Series |
| Product Range | Micro Power Top PCIE Series |
| Connector Mounting | Cable Mount |
| Rectangular Shell Size | - |
| For Use With | Amphenol Micro Power Top PCIE Series Socket Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Locking Type | Latch |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | Micro Power Top PCIE Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| SVHC | No SVHC (12-Jan-2017) |
| Connector Mounting | Cable Mount |
|---|---|
| For Use With | Amphenol Micro Power Top PCIE Series Socket Contacts |
| Locking Type | Latch |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
