Print Page
GPFLAC1421C1HR
Rectangular Power Contact, Topflight Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GPFLAC1421C1HRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4849431 |
| Product Range | Topflight Series |
| Your Part Number |
20,000 In Stock
Need more?
20,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$1.380 |
| 1000+ | NT$1.170 |
| 2500+ | NT$1.150 |
| 5000+ | NT$1.130 |
| 10000+ | NT$1.100 |
| 20000+ | NT$1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GPFLAC1421C1HRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4849431 |
| Product Range | Topflight Series |
| Product Range | Topflight Series |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 26AWG |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Topflight Series |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 26AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 28AWG |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
