Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D20419EXCopy
Manufacturer Standard Lead Time17 weeks
Order Code4950704
Product Range17D Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$183.300 |
| 10+ | NT$179.630 |
| 100+ | NT$175.970 |
| 250+ | NT$172.300 |
| 500+ | NT$168.640 |
| 1000+ | NT$164.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$183.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D20419EXCopy
Manufacturer Standard Lead Time17 weeks
Order Code4950704
Product Range17D Series
Product Range17D Series
Screw Length9.3mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
17D Series
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
9.3mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
