Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0003Copy
Order Code5107914
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,700.560 |
| 5+ | NT$1,584.030 |
| 10+ | NT$1,467.100 |
| 25+ | NT$1,418.130 |
| 50+ | NT$1,321.570 |
| 100+ | NT$1,315.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,700.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0003Copy
Order Code5107914
Connector Type ASFP-DD Plug
Connector Type BSFP-DD Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SFP-DD Plug
Cable Length - Imperial
4.9ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SFP-DD Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
