Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV95-ADZ01-NV0021TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4908845
Product RangeExtremePort Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$488.800 |
| 10+ | NT$415.490 |
| 25+ | NT$389.460 |
| 100+ | NT$357.380 |
| 250+ | NT$350.240 |
| 500+ | NT$343.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$488.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV95-ADZ01-NV0021TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4908845
Product RangeExtremePort Series
Connector TypeQSFP
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeExtremePort Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
QSFP
Port Configuration
1 x 1 (Single)
Product Range
ExtremePort Series
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
