Print Page
42-08002
Sensor Distribution Box, M12 Connector - 5 Pole, M8 Connector - 3 Pole, 8 Ports, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-08002Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751874
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,575.990 |
| 5+ | NT$4,484.480 |
| 10+ | NT$4,392.960 |
| 25+ | NT$4,301.440 |
| 50+ | NT$4,209.920 |
| 100+ | NT$4,118.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,575.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-08002Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751874
Input Connection TypeM12 Connector - 5 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18