Print Page
43-08001
Sensor Distribution Box, M23 Connector - 12 Pole, M12 Connector - 5 Pole, 4 Ports, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-08001Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751877
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,690.630 |
| 5+ | NT$1,623.080 |
| 10+ | NT$1,555.520 |
| 25+ | NT$1,524.410 |
| 50+ | NT$1,493.300 |
| 100+ | NT$1,462.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,690.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-08001Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751877
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports4Ports
Product Range-
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3