Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | C10-793973-011Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4917928 |
| Your Part Number |
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$160.050 |
| 10+ | NT$135.950 |
| 100+ | NT$115.550 |
| 250+ | NT$108.320 |
| 500+ | NT$103.150 |
| 1000+ | NT$98.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$160.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | C10-793973-011Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4917928 |
| Product Range | - |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Screw |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Screw |
| Wire Size AWG Max | - |
| Contact Plating | Silver Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
