Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL9057-101Copy
Order Code5115884
Product RangeRADLOK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$136.410 |
| 10+ | NT$117.070 |
| 100+ | NT$108.250 |
| 250+ | NT$99.230 |
| 500+ | NT$94.290 |
| 1000+ | NT$90.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$136.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL9057-101Copy
Order Code5115884
Product RangeRADLOK Series
Product RangeRADLOK Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RADLOK Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
120A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
