Print Page
SLPHPA16BNO1
1500V DC, GEN 2.0, 5.7MM SURLOK PLUS, PLUG, RIGHT ANGLE, ORANGE, 16MM², CRIMP, NO SEALING, KEYWAY 20DEGREE 97AK3137
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPA16BNO1Copy
Manufacturer Standard Lead Time4 weeks
Order Code4416635
Product RangeSurLok Plus SLP Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$510.480 |
| 5+ | NT$490.650 |
| 10+ | NT$470.500 |
| 25+ | NT$423.800 |
| 50+ | NT$370.710 |
| 100+ | NT$352.480 |
| 250+ | NT$333.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$510.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPA16BNO1Copy
Manufacturer Standard Lead Time4 weeks
Order Code4416635
Product RangeSurLok Plus SLP Series
Product RangeSurLok Plus SLP Series
Voltage Rating1.5kVDC
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
120A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047741
