Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoABD-06PMMS-SC7001.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4244854
Product RangeStandard Series
Your Part Number
349 In Stock
Need more?
349 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$168.880 |
| 10+ | NT$157.370 |
| 25+ | NT$151.930 |
| 50+ | NT$146.820 |
| 100+ | NT$139.780 |
| 250+ | NT$130.820 |
| 500+ | NT$128.470 |
| 1000+ | NT$126.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$168.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoABD-06PMMS-SC7001.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4244854
Product RangeStandard Series
Connector TypeStandard Circular Connector
Product RangeStandard Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Product Range
Standard Series
Coupling Style
Threaded
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006717
