Print Page
ASY-A08PMMP-QC8001
Circular Connector, Standard Circular Connector, X-Lok Series, Panel Mount Receptacle, 8 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | ASY-A08PMMP-QC8001Copy |
| Order Code | 4064232 |
| Product Range | X-Lok Series |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | ASY-A08PMMP-QC8001Copy |
| Order Code | 4064232 |
| Product Range | X-Lok Series |
| Connector Type | Standard Circular Connector |
| Product Range | X-Lok Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 8Contacts |
| Circular Connector Contact Type | PCB Pin |
| Coupling Style | Push Lock |
| Connector Body Material | Metal Body |
| Connector Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | PCB Pin |
| Connector Body Material | Metal Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Product Range | X-Lok Series |
|---|---|
| No. of Contacts | 8Contacts |
| Coupling Style | Push Lock |
| Connector Body Plating | Tin |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
