Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | HDB-26BFFA-SL7001Copy |
| Order Code | 5115853 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$249.370 |
| 10+ | NT$212.440 |
| 100+ | NT$188.460 |
| 250+ | NT$176.740 |
| 500+ | NT$169.290 |
| 1000+ | NT$164.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$249.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | HDB-26BFFA-SL7001Copy |
| Order Code | 5115853 |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 26Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Copper Alloy |
| Contact Plating | - |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | - |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 26Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
