Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
33 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$536.690 |
| 10+ | NT$456.250 |
| 25+ | NT$427.650 |
| 100+ | NT$387.820 |
| 250+ | NT$363.560 |
| 500+ | NT$346.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$536.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A05F-A05F-0000-01
Order Code4755514
Inter Series Connector ACircular Industrial
Convert From Positions5Ways
Convert From GenderJack
Inter Series Connector BCircular Industrial
Convert To Positions5Ways
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
Jack
Convert To Positions
5Ways
Product Range
-
Convert From Positions
5Ways
Inter Series Connector B
Circular Industrial
Convert To Gender
Jack
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072