Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A08M-A08M-0000-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code4755516
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$629.680 |
| 5+ | NT$588.520 |
| 10+ | NT$547.040 |
| 25+ | NT$517.880 |
| 50+ | NT$496.810 |
| 100+ | NT$472.500 |
| 250+ | NT$450.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$629.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A08M-A08M-0000-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code4755516
Inter Series Connector ACircular Industrial
Convert From Positions8Ways
Convert From GenderPlug
Inter Series Connector BCircular Industrial
Convert To Positions8Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
Circular Industrial
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
