Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SB002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4755269
Product RangeM Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,010.410 |
| 5+ | NT$959.550 |
| 10+ | NT$954.720 |
| 25+ | NT$949.890 |
| 50+ | NT$945.060 |
| 100+ | NT$940.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,010.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SB002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4755269
Product RangeM Series
Connector Type AM12 Sensor Straight Receptacle
Connector Type BM12 Sensor Straight Plug
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
2m
Product Range
M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
