Print Page
RD-03BFFM-QL8C03
Circular Cable Assembly, Micro Size, Circular Receptacle to Free End, 3 Ways, 9.8 ft, 3 m, Black
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-03BFFM-QL8C03Copy |
| Order Code | 5135376 |
| Product Range | X-Lok Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$379.550 |
| 10+ | NT$322.460 |
| 25+ | NT$302.270 |
| 100+ | NT$274.060 |
| 250+ | NT$256.850 |
| 500+ | NT$244.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$379.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-03BFFM-QL8C03Copy |
| Order Code | 5135376 |
| Product Range | X-Lok Series |
| Connector to Connector | Circular Receptacle to Free End |
| No. of Positions | 3Ways |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Colour | Black |
| Product Range | X-Lok Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Circular Receptacle to Free End |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | Black |
| SVHC | To Be Advised |
| No. of Positions | 3Ways |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | X-Lok Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Puerto Rico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
