Print Page
RD-03RMMS-QC8001
Circular Connector, Circular Industrial, X-Lok Series, Panel Mount Plug, 3 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-03RMMS-QC8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5135350 |
| Product Range | X-Lok Series |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$173.070 |
| 10+ | NT$149.390 |
| 100+ | NT$130.640 |
| 250+ | NT$117.950 |
| 500+ | NT$110.880 |
| 1000+ | NT$104.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$173.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-03RMMS-QC8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5135350 |
| Product Range | X-Lok Series |
| Connector Type | Circular Industrial |
| Product Range | X-Lok Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 3Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Push Lock |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP68 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Circular Industrial |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| IP Rating | IP68 |
| Product Range | X-Lok Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Push Lock |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Puerto Rico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
