Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20BMFA-SL8001.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244830
Your Part Number
28 In Stock
Need more?
28 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$153.210 |
| 10+ | NT$136.260 |
| 25+ | NT$129.540 |
| 50+ | NT$120.910 |
| 100+ | NT$115.790 |
| 250+ | NT$115.400 |
| 500+ | NT$115.000 |
| 1000+ | NT$114.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$153.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20BMFA-SL8001.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244830
USB Connector TypeUSB Type A
USB StandardUSB 2.0
GenderJack
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP68
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Jack
Connector Mounting
Cable Mount
Product Range
-
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917
