Print Page
AP-107BR
Circular Connector, Compact Waterproof Circular, AJ Series, Panel Mount Plug, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAP-107BRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4839457
Product RangeAJ Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,480.130 |
| 5+ | NT$3,920.110 |
| 10+ | NT$3,248.100 |
| 25+ | NT$2,912.090 |
| 50+ | NT$2,688.080 |
| 100+ | NT$2,533.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,480.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAP-107BRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4839457
Product RangeAJ Series
Connector TypeCompact Waterproof Circular
Product RangeAJ Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Anodise
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Compact Waterproof Circular
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminium Body
Contact Material
Beryllium Copper
IP Rating
-
Product Range
AJ Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Black Anodise
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1