Print Page
TP-101
Phone Audio Connector, 4 Contacts, Plug, 0.187 mm, Cable Mount, Nickel Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoTP-101Copy
Manufacturer Standard Lead Time16 weeks
Order Code4839450
Also Known AsU-174/U
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,411.750 |
| 5+ | NT$1,305.810 |
| 10+ | NT$1,199.860 |
| 25+ | NT$1,124.750 |
| 50+ | NT$1,071.110 |
| 100+ | NT$1,020.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,411.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoTP-101Copy
Manufacturer Standard Lead Time16 weeks
Order Code4839450
Also Known AsU-174/U
No. of Contacts4Contacts
Pin Diameter0.187mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
0.187mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1