Print Page
HVSL1200062A195
Automotive Connector, 95 sq mm Wire, HVSL Series, Straight Plug, 2 Contacts, Crimp Pin
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL1200062A195Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115985 |
| Product Range | HVSL Series |
| Your Part Number |
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,527.190 |
| 5+ | NT$3,456.650 |
| 10+ | NT$3,386.110 |
| 25+ | NT$3,315.560 |
| 50+ | NT$3,245.020 |
| 100+ | NT$3,174.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,527.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL1200062A195Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115985 |
| Product Range | HVSL Series |
| Product Range | HVSL Series |
| Automotive Connector Shell Style | Straight Plug |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67, IP6K9K |
| Voltage Rating | 1kVDC |
| Current Rating | 350A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HVSL Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | - |
| Contact Plating | - |
| Voltage Rating | 1kVDC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Plug |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | - |
| IP Rating | IP67, IP6K9K |
| Current Rating | 350A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
