Print Page
HVSL362062A106I
Automotive Connector, 6 sq mm Wire, HVSL Series, Straight Plug, 2 Contacts, Crimp Socket
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL362062A106ICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115992 |
| Product Range | HVSL Series |
| Your Part Number |
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$708.400 |
| 10+ | NT$601.930 |
| 25+ | NT$564.220 |
| 100+ | NT$562.330 |
| 250+ | NT$560.440 |
| 500+ | NT$558.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$708.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL362062A106ICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115992 |
| Product Range | HVSL Series |
| Product Range | HVSL Series |
| Automotive Connector Shell Style | Straight Plug |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Socket |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP2XB, IP67, IP6K9K |
| Voltage Rating | 1kVDC |
| Current Rating | 95A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HVSL Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Plating | Silver |
| Voltage Rating | 1kVDC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Plug |
|---|---|
| Automotive Contact Type | Crimp Socket |
| Contact Material | Copper Alloy |
| IP Rating | IP2XB, IP67, IP6K9K |
| Current Rating | 95A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
