Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | LVRC20PC01SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115967 |
| Product Range | A Series |
| Your Part Number |
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$12.680 |
| 100+ | NT$10.780 |
| 500+ | NT$9.620 |
| 1000+ | NT$9.160 |
| 2500+ | NT$8.590 |
| 5000+ | NT$8.420 |
Price for:Each
Minimum: 10
Multiple: 10
NT$126.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | LVRC20PC01SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115967 |
| Product Range | A Series |
| Product Range | A Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol LVRC Series Plug Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Amphenol LVRC Series Plug Housing Connectors |
| Contact Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
