Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M12883/45-01-LCCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4710135 |
| Product Range | RSE Series |
| Your Part Number |
22 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,984.170 |
| 5+ | NT$2,817.910 |
| 10+ | NT$2,672.230 |
| 25+ | NT$2,606.040 |
| 50+ | NT$2,510.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,984.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M12883/45-01-LCCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4710135 |
| Product Range | RSE Series |
| Socket Mounting | Panel |
| Socket Terminals | Stud |
| No. of Pins | 8Pins |
| Current Rating | 5A |
| Voltage Rating | - |
| Product Range | RSE Series |
| SVHC | To Be Advised |
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | - |
| SVHC | To Be Advised |
| Socket Terminals | Stud |
|---|---|
| Current Rating | 5A |
| Product Range | RSE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016239 |
